MFR Recommended

| 1345 23"X60YD | |
|---|---|
| DigiKey Part Number | 19-134523"X60YD-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1345 23"X60YD | 
| Description | TAPE COPPER FOIL SILVER 23"X60YD | 
| Customer Reference | |
| Detailed Description | Copper Foil Tape Acrylic Adhesive Silver 23.00" (584.20mm) X 180' (55.0m) 60 yds | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Tape Type | Copper Foil | |
| Adhesive | Acrylic | |
| Backing, Carrier | Copper Foil, Tin Plated | |
| Thickness | 0.0041" (4.1 mils, 0.104mm) | |
| Thickness - Adhesive | 0.0027" (2.7 mils, 0.068mm) | |
| Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.036mm) | |
| Width | 23.00" (584.20mm) | |
| Length | 180' (55.0m) 60 yds | |
| Color | Silver | |
| Usage | EMI Shielding | |
| Temperature Range | - | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 60 Months | |
| Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5.103,00000 € | 5.103,00 € | 
| Unit Price without VAT: | 5.103,00000 € | 
|---|---|
| Unit Price with VAT: | 6.327,72000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece