Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06394

DigiKey Part Number
3M6413-ND
Manufacturer
Manufacturer Product Number
06394
Description
TAPE DBL SIDED GRAY 1/2"X10YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Liner
Thickness
0.0900" (90.0 mils, 2.286mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
30' (9.1m) 10 yds
Color
Gray
Usage
Automotive
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,73000 €48,73 €
1236,82083 €441,85 €
3632,81222 €1.181,24 €
6031,16150 €1.869,69 €
10829,41167 €3.176,46 €
25227,14567 €6.840,71 €
Manufacturers Standard Package
Unit Price without VAT:48,73000 €
Unit Price with VAT:60,42520 €