
GPH160GF-2-5 | |
|---|---|
DigiKey Part Number | 1067-GPH160GF-2-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH160GF-2-5 |
Description | TAPE DBL SIDED GRAY 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 € | 46,73 € |
| 10 | 39,71700 € | 397,17 € |
| 25 | 37,23120 € | 930,78 € |
| 50 | 35,45560 € | 1.772,78 € |
| 100 | 33,76520 € | 3.376,52 € |
| 250 | 32,12188 € | 8.030,47 € |
| Unit Price without VAT: | 46,73000 € |
|---|---|
| Unit Price with VAT: | 57,94520 € |

