
C-1002-12/PSA-0.5"X180"-1RL | |
|---|---|
DigiKey Part Number | 1067-C-1002-12/PSA-0.5"X180"-1RL-ND |
Manufacturer | |
Manufacturer Product Number | C-1002-12/PSA-0.5"X180"-1RL |
Description | FOAM 0.50"X180" THERMOPLAST BLUE |
Customer Reference | |
Detailed Description | Foam 0.50" W x 180.00" L (12.7mm x 4572.0mm) X 0.125" (3.18mm) Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | 0.50" W x 180.00" L (12.7mm x 4572.0mm) | |
Thickness | 0.125" (3.18mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |

