
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M (TC)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tape Type  | Adhesive Transfer  | |
Adhesive  | Acrylic  | |
Backing, Carrier  | -  | |
Thickness  | 0.0020" (2.0 mils, 0.051mm)  | |
Thickness - Adhesive  | -  | |
Thickness - Backing, Carrier  | -  | |
Width  | 5.00" (127.00mm)  | |
Length  | 82' (25.0m) 27 yds  | |
Color  | -  | |
Usage  | -  | |
Temperature Range  | -  | |
Shelf Life Start  | Date of Manufacture  | |
Shelf Life  | 12 Months  | |
Storage/Refrigeration Temperature  | 70°F (21°C)  | |
Base Product Number  | 

