
5453-2-36 | |
|---|---|
DigiKey Part Number | 1067-5453-2-36-ND |
Manufacturer | |
Manufacturer Product Number | 5453-2-36 |
Description | TAPE GLASS CLOTH BROWN 2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0082" (8.2 mils, 0.208mm) | |
Thickness - Adhesive | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Backing, Carrier | 0.0060" (6.0 mils, 0.152mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Brown | |
Usage | High Temperature Sealant | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,22000 € | 871,22 € |
| 10 | 691,93300 € | 6.919,33 € |
| Unit Price without VAT: | 871,22000 € |
|---|---|
| Unit Price with VAT: | 1.080,31280 € |

