Image for 3M 9626 CIRCLE-0.625"-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9626 CIRCLE-0.625"-250

DigiKey Part Number
3M9626CIRCLE-0.625"-250-ND
Manufacturer
Manufacturer Product Number
3M 9626 CIRCLE-0.625"-250
Description
TAPE ADHSV TRNSFR CLR 5/8" DIA
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 0.63" (16.00mm) 5/8" dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
0.63" (16.00mm) 5/8" dia
Length
-
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.