



1-3/4-SJ4575 | |
|---|---|
DigiKey Part Number | 1-3/4-SJ4575-ND |
Manufacturer | |
Manufacturer Product Number | 1-3/4-SJ4575 |
Description | RECLSBLE FSTNR RECT 1" X 0.750" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 0.750" (19.05mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 0.750" (19.05mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Base Product Number |

