
DFG005PP2R | |
|---|---|
DigiKey Part Number | DFG005PP2R-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | DFG005PP2R |
Description | DF SERIES FILTER CARTRIDGE 16 PE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 5µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 5µm (Nominal) | |
Flow Rate | 150GPM (568LPM) | |
Pressure Range | 150PSI | |
Inlet/Outlet Size | 2" NPT | |
Height | 27.795" (706.00mm) | |
Diameter | 7.008" (178.00mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 28,23480 € |

