


2J4883P-300LL100-C20NRST | |
|---|---|
DigiKey Part Number | 4350-2J4883P-300LL100-C20NRST-ND |
Manufacturer | |
Manufacturer Product Number | 2J4883P-300LL100-C20NRST |
Description | SPARROW 5GNR/4G/3G/2G ADHESIVE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 2, 2.2, 2.8 | |
Return Loss | -11.1dB, -9.9dB, -8.7dB, -8dB | |
Gain | 3.3dBi, 2dBi, 0.5dBi, 0.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 3.268" (83.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| 10 | 15,16500 € | 151,65 € |
| 25 | 13,62400 € | 340,60 € |
| 100 | 12,82290 € | 1.282,29 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 26,13920 € |

