Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of C/A Design 452E Ejector Series 452E Ejector Series Updated: 2025-12-15

C/A Design 452E ejectors are a ready-to-go insertion and extraction solution for embedded computing heat frames.

Image of C/A Design Ripac ECO Ripac ECO Updated: 2025-12-17

The Ripac ECO from C/A Design is low cost alternative for fast and easy handling. This subrack system is used for standard applications and is suitable for installation of standardized PCBs or plug-in units of 160 and 220 mm depths.

Image of C/A Design Ripac Easy Ripac Easy Components Updated: 2025-12-17

C/A Design Ripac easy accessories. The modular concept of Ripac subracks facilitates a wide range of application options with a minimum of components.

Image of C/A Design Ripac Vario Subrack System Ripac Vario Subrack System Updated: 2025-12-17

The Ripac Vario Subrack system from C/A Design is used for standard applications or complex installations. This systems is suitable for installation of standardized PCBs or plug-in units up to 400 mm in depth.

Image of C/A Design Wedgelocks B, C, D, Series Wedgelocks B, C, D, Series Updated: 2025-12-30

C/A Design wedgelocks B, C, D, series with their highest locking force are available for cold wall applications.