IAS01/IES01/IES02 SMD Converters
XP Power's compact, unregulated 1 W to 2 W DC/DC converters include an integrated controller chip for a lower component count
XP Power’s IAS/IES series of unregulated, fixed input, and isolated 1 W to 2 W DC/DC converters offer a compact design with high efficiency, 1.5 kV isolation with 3.0 kV optional, short-circuit protection, and high operating temperature. With single (IES01, IES02) and dual (IAS01) outputs, these low-power surface mount converters are suited for instrumentation, data communications, and industrial applications, including test and measurement, factory automation, lighting control, and utility metering.
The IES series enhances manufacturing efficiency through the tape and reel packaging (500 pcs) option and has a moisture sensitivity level (MSL) 1 rating, ensuring easy storage and handling. The reliable, cost-competitive IAS/IES series include an integrated controller chip resulting in a lower component count, providing an enhanced yield with cost savings.
Additional benefits such as better capacitive loading characteristics, integrated overtemperature and short circuit protection, higher efficiency at light load, and low no-load power consumption make these converters an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data, and relay circuits.
- Unregulated single (IES01, IES02) outputs from 3.3 VDC to 24 VDC
- Unregulated dual outputs (IAS01): ±5.0 VDC, ±9.0 VDC, ±12 VDC, ±15 VDC, and ±24 VDC
- Input voltage range of 5 VDC to 24 VDC, ±10% input range
- Compact, lightweight SMD DIP8 and DIP10 packages
- Integrated controller
- Efficiency up to 86%
- High MTBF >3.5 MHrs at +25°C (MIL-HDBK-21F, +25°C GB)
- 1.5 kVDC isolation, 3 kVDC option
- IEC/EN/UL 62368-1 safety approvals
- EMC Class B compliance
- Continuous short circuit protection
- Operating temperature: -40°C to +105°C
- Test and measurement
- Factory automation
- Power management systems
- Lighting controls
- Utility meters
Single Output
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IES0105S05-TR | DC DC CONVERTER 5V 1W | 4.5V | 5.5V | 0 - Immediate | $2.80 | View Details |
![]() | ![]() | IES0105S05-H | DC DC CONVERTER 5V 1W | 4.5V | 5.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IES0105S12 | DC DC CONVERTER 12V 1W | 4.5V | 5.5V | 0 - Immediate | $2.33 | View Details |
![]() | ![]() | IES0105S05 | DC DC CONVERTER 5V 1W | 4.5V | 5.5V | 0 - Immediate | $2.52 | View Details |
![]() | ![]() | IES0112S05 | DC DC CONVERTER 5V 1W | 10.8V | 13.2V | 0 - Immediate | $2.52 | View Details |
![]() | ![]() | IES0103S3V3 | DC-DC, 1W, UNREGULATED, SMD | 2.97V | 3.63V | 0 - Immediate | $2.79 | View Details |
![]() | ![]() | IES0124S09 | DC DC CONVERTER 9V 999MW | 21.6V | 26.4V | 0 - Immediate | $2.79 | View Details |
![]() | ![]() | IES0112S12 | DC DC CONVERTER 12V 1W | 10.8V | 13.2V | 0 - Immediate | $2.79 | View Details |
![]() | ![]() | IES0103S24 | DC-DC, 1W, UNREGULATED, SMD | 2.97V | 3.63V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IES0124S24 | DC DC CONVERTER 24V 1W | 21.6V | 26.4V | 0 - Immediate | $2.79 | View Details |
Dual Output
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IAS0105D05 | DC DC CONVERTER +/-5V 1W | 4.5V | 5.5V | 0 - Immediate | $3.37 | View Details |
![]() | ![]() | IAS0105D15 | DC DC CONVERTER +/-15V 1W | 4.5V | 5.5V | 0 - Immediate | $3.70 | View Details |
![]() | ![]() | IAS0124D12 | DC DC CONVERTER +/-12V 1W | 21.6V | 26.4V | 0 - Immediate | $3.09 | View Details |
![]() | ![]() | IAS0124D09 | DC DC CONVERTER +/-9V 1W | 21.6V | 26.4V | 0 - Immediate | $3.10 | View Details |
![]() | ![]() | IAS0124D05 | DC DC CONVERTER +/-5V 1W | 21.6V | 26.4V | 0 - Immediate | $3.09 | View Details |
![]() | ![]() | IAS0112D15 | DC DC CONVERTER +/-15V 1W | 10.8V | 13.2V | 0 - Immediate | $3.10 | View Details |
![]() | ![]() | IAS0112D12 | DC DC CONVERTER +/-12V 1W | 10.8V | 13.2V | 0 - Immediate | $3.10 | View Details |
![]() | ![]() | IAS0115D15 | DC DC CONVERTER +/-15V 1W | 13.5V | 16.5V | 1 - Immediate | $3.43 | View Details |
![]() | ![]() | IAS0105D24 | DC DC CONVERTER +/-24V 1W | 4.5V | 5.5V | 0 - Immediate | $3.70 | View Details |
![]() | ![]() | IAS0112D05 | DC DC CONVERTER +/-5V 1W | 10.8V | 13.2V | 0 - Immediate | $3.10 | View Details |