TSSP93038DF1PZA and TSSP93038SS1ZA IR Sensor Modules

Vishay's IR sensor modules lower system costs and increase stability for outdoor sensor applications

Image of Vishay Semi Opto's TSSP93038 IR Sensor ModulesVishay's fixed-gain infrared (IR) sensor modules are designed to lower costs and increase stability for outdoor sensor applications. Offering typical irradiance of 1.3 mW/m² in compact Minimold packages, the surface-mount TSSP93038DF1PZA and leaded TSSP93038SS1ZA provide robust operation in direct sunlight while still providing enough sensitivity for light barrier applications. Unlike high-sensitivity fixed-gain IR sensor modules that require attenuators like dark panels, apertures, and sunshades to protect them against sunlight (adding to overall solutions costs), the controlled sensitivity of the TSSP93038DF1PZA and TSSP93038SS1ZA allows them to operate in full sunlight without unwanted pulses. For short-range presence and proximity applications, the sensors’ reduced sensitivity eliminates the need for extremely low emitter forward currents which can lead to unstable intensity outputs. The devices are designed to receive IR pulses from an emitter with a peak wavelength of 940 nm.

Features
  • Fast 260 μs reaction time
  • Supply voltage range: 2.0 V to 3.6 V
  • Low supply current: 0.35 mA
  • Long-range proximity sensing: 1 m and 11 m for light curtain applications when used with Vishay’s TSAL6100 IR emitting diode at a forward current of 100 mA
    • Longer ranges can be achieved by using a more focused emitter like the VSLY5940 or by increasing the emitter's forward current
  • Typical irradiance of 1.3 mW/m²
  • Sensitive to a carrier frequency of 38 kHz
  • An IR filter suppresses visible light
  • Provides shielding against EMI
  • Insensitive to ripple noise on the supply voltage
  • Offered in compact Minimold packages
  • RoHS-compliant, halogen-free, and Vishay Green
Applications
  • Light barriers for sports racing and lawnmower robots
  • Proximity sensors for toys, drones, robots, and vicinity switches
  • Reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilets, vending machine fall detection, and security and pet gates
  • Presence detection for traffic control lights and parking lots, gateway access, and water level sensors

TSSP93038DF1PZA and TSSP93038SS1ZA IR Sensor Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPT 940NM IR RADIAL 3TSSP93038DF1PZASENSOR OPT 940NM IR RADIAL 3100 - Immediate$1.08View Details
SENSOR OPT 940NM IR RADIAL 3TSSP93038SS1ZASENSOR OPT 940NM IR RADIAL 31690 - Immediate$1.02View Details
Published: 2023-06-23