XC6227 Series Regulator

Torex Semiconductor's 700 mA, high-speed LDO regulator with reverse current protection

Image of Torex Semiconductor Ltd's XC6227 SeriesTorex Semiconductor's XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high-speed voltage regulator.

The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand-by state by inputting a low level signal to the CE pin. Over-current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either the output current reaches the current limit level or the junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than VIN voltage. For example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.

Features
  • Maximum output current of 700 mA
  • High-speed load transient response: 39 mV drop @ IOUT = 10 mA to 300 mA
  • 1.7 V low-voltage operation
  • Low dropout (120 mV @ IOUT = 300 mA)
  • Reverse current protection function
  • Internal over-current and overheating protection circuits
Applications
  • USB products and HDMI equipment
  • Electronic dictionaries
  • Mobile phones
  • Portable game consoles
  • Camera modules

XC6227 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG LINEAR 3.3V 700MA SOT89-5XC6227C331PR-GIC REG LINEAR 3.3V 700MA SOT89-533697 - Immediate$1.22View Details
Published: 2012-12-13