OPA4170 36 V Op Amp
Texas Instruments' 36 V, microPower, quad, rail-to-rail output, general purpose op amp
Texas Instruments' first 36 V general purpose operational amplifier offers the industry's smallest packages for the single (SOT553) and dual (VSSOP). The OPA4170 provides the best combination of low cost and specifications for the industrial market for a wide variety of applications, simplifying BOM lists across several designs.
- Supply range: +2.7 V to +36 V, ±1.35 V to ±18 V
- Low noise: 19 nV/√Hz
- RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- Tracking amplifier in power modules
- Merchant power supplies
- Transducer amplifiers
- Bridge amplifiers
- Temperature measurements
OPA4170
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA4170AIPWR | IC OPAMP GP 4 CIRCUIT 14TSSOP | Rail-to-Rail | 0.4V/µs | 3905 - Immediate | $2.49 | View Details |
![]() | ![]() | OPA4170AIDR | IC OPAMP GP 4 CIRCUIT 14SOIC | Rail-to-Rail | 0.4V/µs | 1159 - Immediate | $2.49 | View Details |