AMC1301 Isolated Amplifier

Texas Instruments offers its AMC1301, ±250 mV input, 3 µs delay, reinforced precision isolation amplifier

Image of Texas Instruments' AMC1301 Isolated AmplifierTexas Instruments' AMC1301 device is a precision isolation amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7 kVPEAK according to VDE V 0884-10 and UL1577. Used in conjunction with isolated power supplies, this device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry.

The input of the AMC1301 device is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power savings and, especially in motor control applications, lower torque ripple. The integrated common-mode overvoltage and missing high-side supply voltage detection features of the AMC1301 device simplify system-level design and diagnostics.

The AMC1301 device is fully specified over the extended industrial temperature range of -40°C to 125°C and is available in a wide-body, 8-pin SOIC (DWV) package.

Features
  • ±250 mV input voltage range optimized for current measurement using shunt resistors
  • Low offset error and drift: ±200 µV at 25°C, ±3 µV/°C
  • Fixed gain: 8.2
  • Very-low gain error and drift: ±0.3% at 25°C, ±50 ppm/°C
  • Very-low nonlinearity and drift: 0.03%, 1 ppm/°C
  • 3.3 V operation on high-side and low-side
  • System-level diagnostic features
  • Safety-related certifications:
    • 7000 VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
    • 5000 VRMS isolation for one minute per UL1577
    • CAN/CSA No. 5 A component acceptance service notice, IEC 60950-1, and IEC 60065 end equipment standards
  • Fully specified over the extended industrial temperature range

AMC1301 Isolated Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP ISOLATION 1 CIRC 8SOICAMC1301DWVRIC OPAMP ISOLATION 1 CIRC 8SOIC5379 - Immediate$4.35View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AMC1301AMC1301EVMEVAL BOARD FOR AMC130110 - Immediate$50.60View Details
Published: 2016-06-28