RN73 Series Precision Chip Resistors

TE Connectivity AMP features their RN73 series precision chip resistors with competitive power dissipations

Image of TE Connectivity AMP's RN73 Series Precision Chip ResistorTE Connectivity AMP's RN73 series offers a high stability precision chip resistor. RN73 has competitive power dissipations relating to chip size, TCR's down to 5 ppm/°C and tolerances to 0.01%. RN73 is produced with three sputtered layers allowing for optimum performance. The RN73 has accurate and uniform physical dimensions to facilitate placement in a wide range of applications.

Features and Benefits Applications
  • Tolerance down to 0.01%
  • High precision thin film TCR 5 ppm/°C and 10 ppm/°C
  • Electroplated 100% matte Sn
  • Communications
  • Industrial controls
  • Medical
  • Instrumentation
Published: 2017-02-28