EMI-Shielding Honeycomb Ventilation Panels
TE Connectivity (TE) ventilation panels provide high EMI shielding performance in a lightweight design
TE Connectivity (TE) aluminum honeycomb air ventilation panel product consists of 5052-grade aluminum honeycomb foil that is held in a rigid extruded aluminum mounting frame. The foil is formed and laminated into a series of honeycomb cells that are glued and perforated or laser welded at the join, providing a conductive path at each join. Although the foil is conductive in all directions, to enhance electromagnetic interference (EMI) performance, two pieces of honeycomb polarized at 90° to each other are recommended.
Mechanical
- Frame vents consist of a rigid aluminum frame that holds the honeycomb foil; an EMI gasket is attached to the frame
- Fan vents consist of an acrylonitrile-butadiene-styrene (ABS) housing that holds one layer of honeycomb foil; the vent is provided with an EMI gasket attached directly to the honeycomb foil
- Provides EMI shielding over an aperture while still allowing good airflow
- 5052-grade aluminum honeycomb foil, 3.2 mm cell size
- Electronic enclosures
- Air conditioning units
- Fan housings
- EMC racks
- Communication shelters
- Guides electromagnetic waves into or out of the enclosure
- High shielding performance
- Lightweight design
- Good airflow
EMI-Shielding Honeycomb Ventilation Panels
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2489075-1 | EMI FAN VENT 70MM | 5 - Immediate | $27.25 | View Details |
![]() | ![]() | 2489073-1 | EMI FAN VENT 140MM | 5 - Immediate | $37.09 | View Details |
![]() | ![]() | 2489074-1 | EMI FAN VENT 200MM | 8 - Immediate | $47.69 | View Details |