Ag97000-FL Power over Ethernet PD Module

Silvertel Ethernet modules are cost-optimized and fully featured IEEE802.3af single-in-line (SIL) PoE PD module solution

Image of SilverTel Ag97000-FL Power over Ethernet PD Module

The Ag97000 series from Silvertel is cost-optimized and fully featured IEEE802.3af single-in-line (SIL) PoE PD module solution. It is pin-for-pin compatible with previous generations of the Ag9700, Ag9600, and Ag9400 product series.

The modules are pre-configured as a Type 1, Class 0 device, requesting 15.4 W of power from the PSE, with nominal output voltages of 5 V, 12 V, or 24 V.

They feature optional class programming to request Class 1, Class 2, or Class 3 power levels by fitting an external resistor.

The DC/DC converter can achieve efficiencies up to 89% and operates over a wide input voltage range with a low ripple and low noise output with built-in output overload, output short-circuit and over-temperature protection, and a 1,500 VDC (input to output) isolation barrier.

Designed and manufactured in the UK, the Ag97000 is a single-sided product and is over 40% lighter in weight than previous SIL modules for reduced shipping costs.

Features
  • Fully featured IEEE802.3af PD solution
  • Small single-in-line (SIL) footprint: 56 mm x 14 mm x 13 mm
  • Efficient 12 W DC/DC converter
  • Programmable classification request
  • IEEE802.3 class 0 PD (PoE) for up to 12 W output applications
  • 5 V, 12 V, and 24 V variants available
  • Integrated bridge rectifier
  • Integrated-output filter for low output, ripple, and noise
 
  • Robust overload, short-circuit, and thermal protection
  • Adjustable output voltage
  • Industrial temperature range
  • Minimal external components required
  • 40% lighter in weight than previous PD modules
  • 1,500 VDC isolation (input to output)
  • Silvertel “design-in” engineering assistance
  • Designed and manufactured in the UK
Applications
  • Internet of Things (IoT)
  • Industrial Internet of Things (IIoT)
  • IoT-connected devices
  • Smart conference systems
  • Smart speaker systems
  • Digital screens
  • Digital signage
  • Audio-visual systems
  • Wireless access points (WAPs)
  • Professional audio-visual
  • Security equipment, routers, and access points
  • Audio-visual connected devices
  • Door entry systems and video doorbell systems
  • Access control and smart locks
 
  • Industrial sensors
  • Connected sensors
  • IoT sensors
  • Smart security systems
  • CCTV
  • Communication infrastructure
  • Touchpad systems
  • Smoke detectors
  • Thermostats
  • Point of sale terminals
  • IP cameras
  • IP phones
  • Call systems

Ag97000-FL Power over Ethernet PD Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
9W 5V ISOLATED POE PD MODULEAG97005-FL9W 5V ISOLATED POE PD MODULE0 - Immediate$6.45View Details
12W 12V ISOLATED POE  PD MODULEAG97012-FL12W 12V ISOLATED POE PD MODULE0 - Immediate$6.45View Details
12W 24V ISOLATED POE  PD MODULEAG97024-FL12W 24V ISOLATED POE PD MODULE44 - Immediate$6.45View Details
Published: 2025-03-10