AMO 10.3 mm x 38 mm Fuse

The SCHURTER AMO is a high-performance fuse for automotive applications

Image of SCHURTER AMO 10.3x38 FuseSCHURTER AMO 10.3 mm x 38 mm is a high-performance fuse for high voltages up to 800 VDC and currents up to 50 A suitable for automotive applications. High voltages and high currents occur in electric vehicles in numerous places. Their battery packs with several thousand rechargeable cells store enormous amounts of energy to meet customer requirements concerning driving performance and range by providing the shortest possible recharging times. To safeguard this level of power, a user needs highly reliable high-power fuses. Such fuses are required in the BMS (battery management system) for on-board and off-board chargers, DC-DC converters, and other systems exposed to high voltages, for example.

A weak point of every fuse is the connection between the melting wire and the contact cap. This connection is usually done by a solder joint; however, this technology can bring many difficulties to the fuse production process. Creating the connection by welding greatly increases the reliability. The SCHURTER patented process guarantees high reliability.

The fuses of the AMO series offer a multitude of possible mounting options. In addition to the classic mounting directly on a printed circuit board, a screwable version for surface mounting or even axial mounting are available.

Features
  • High-rated current up to 50 A
  • Safely interrupting 800 VDC
  • Versatile mounting options
Applications
  • Automotive
  • EV charging
  • Energy
  • Industrial

AMO 10.3 mm x 38 mm Fuse

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AMO 10.3X38 FUSE F 10A PCB MOUNT3-151-019AMO 10.3X38 FUSE F 10A PCB MOUNT100 - Immediate$10.16View Details
AMO 10.3X38 FUSE F 10A AXIAL SCR3-151-012AMO 10.3X38 FUSE F 10A AXIAL SCR50 - Immediate$10.16View Details
AMO 10.3X38 FUSE F 10A SCREW3-151-005AMO 10.3X38 FUSE F 10A SCREW50 - Immediate$10.16View Details
AMO 10.3X38 FUSE F 15A AXIAL SCR3-151-013AMO 10.3X38 FUSE F 15A AXIAL SCR40 - Immediate$10.85View Details
AMO 10.3X38 FUSE F 15A PCB MOUNT3-151-020AMO 10.3X38 FUSE F 15A PCB MOUNT95 - Immediate$10.85View Details
AMO 10.3X38 FUSE F 15A SCREW3-151-006AMO 10.3X38 FUSE F 15A SCREW50 - Immediate$10.85View Details
Published: 2025-04-23