LM561B Mid-Power LEDs
Highest efficacy available among middle-power LED packages worldwide from Samsung
The LM561B middle-power series of LEDs from Samsung are the highest efficacy mid-power LEDs available. This LED has completed 6,000 hours of LM-80 testing at 150 mA and 105°C. It is great for use in premium bulbs, ambient lighting, and LED tubes. There are a variety of CIE bin support options, including full, quarter, and kitting bin (for warm white). It also has a small footprint of 5.6 mm x 3.0 mm.
LM561B
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPMWHT541MD5WAVMS2 | LED LM561B WARM WHT 3000K 5630 | - | 28lm (27lm ~ 29lm) | 786 - Immediate | $0.21 | View Details |
![]() | SPMWHT541MD7WAWMS0 | LED LM561B WARM WHT 2700K 5630 | - | 23lm (20lm ~ 26lm) | 0 - Immediate | $0.06 | View Details | |
![]() | ![]() | SPMWHT541MP7WAPSS0 | LED LM561B COOL WHITE 6500K 5630 | - | 29lm (26lm ~ 32lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MP7WARSS0 | LED LM561B COOL WHITE 5000K 5630 | - | 30lm (27lm ~ 33lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MP7WAVSS0 | LED LM561B WARM WHT 3000K 5630 | - | 28lm (25lm ~ 31lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MP7WATSS0 | LED LM561B NEUT WHT 4000K 5630 | - | 29lm (26lm ~ 32lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MP7WAWSS0 | LED LM561B WARM WHT 2700K 5630 | - | 27lm (24lm ~ 30lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MP7WAQSS0 | LED LM561B COOL WHITE 5700K 5630 | - | 30lm (27lm ~ 33lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MP7WAUSS0 | LED LM561B WARM WHT 3500K 5630 | - | 28lm (25lm ~ 31lm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPMWHT541MD5WAW0S2 | LED LM561B WARM WHT 2700K 5630 | - | 27lm (26lm ~ 28lm) | 0 - Immediate | See Page for Pricing | View Details |