Constant Current LED Drivers
Samsung's constant current LED drivers have an operating range up to 2.1 A with 0 to 10 V dimming control
Samsung's 50 W to 75 W constant current LED drivers are suitable for installation in ambient light and downlight. They have a versatile scope of application due to the wide operating range, up to 2.1 A, dimmable. These LED drivers are long lasting and are highly reliable.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
||
Constant Current LED Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI-EPF006660WW | LED DRIVER CC AC/DC 20-50V 1.4A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SI-EPF006650WW | LED DRIVER CC AC/DC 20-50V 1.05A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SI-EPF007040WW | LED DRIVER CC AC/DC 22-52V 2.1A | 0 - Immediate | See Page for Pricing | View Details |