Ring Encoders

Same Sky ring encoders are ideal for human interface purposes in aerospace, medical, and test and measurement applications

Image of Same Sky Ring Encoders Same Sky panel-mount incremental ring encoders offer resolutions from 10 PPR to 20 PPR with single-ended quadrature output types. Featuring vertical orientations and low-profile designs with heights up to 20 mm, these models provide input voltages of 5 VDC, haptic detent feedback, and 30K rotational life cycle ratings.

Specifications
  • Hollow-shaft ring encoders
  • Panel-mount package type
  • Resolution: 10 PPR to 20 PPR
  • Single-ended quadrature output type
  • Input voltage: 5 VDC
  • Vertical orientation
  • 30K rotational life cycles
  • Haptic detent feedback

Ring Encoders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCODER MECH QUAD VERT PC PINRING56-101530A-THENCODER MECH QUAD VERT PC PIN767 - Immediate$5.59View Details
ENCODER MECH QUAD VERT PC PINRING40-201530-THENCODER MECH QUAD VERT PC PIN989 - Immediate$5.21View Details
ENCODER MECH QUAD VERT PC PINRING35-201530-THENCODER MECH QUAD VERT PC PIN1048 - Immediate$4.64View Details
ENCODER MECH QUAD VERT PC PINRING35-203010-THENCODER MECH QUAD VERT PC PIN1449 - Immediate$4.35View Details
ENCODER MECH QUAD VERT PC PINRING28-161818-THENCODER MECH QUAD VERT PC PIN520 - Immediate$4.39View Details
ENCODER MECH QUAD VERT PC PINRING28-161530-THENCODER MECH QUAD VERT PC PIN514 - Immediate$4.32View Details
ENCODER MECH QUAD VERT PC PINRING23-920205-THENCODER MECH QUAD VERT PC PIN490 - Immediate$3.15View Details
ENCODER MECH QUAD VERT PC PINRING23-910205-THENCODER MECH QUAD VERT PC PIN486 - Immediate$3.15View Details
Published: 2025-03-27