TTC-6P-4 Four-Wire Surge Protection Device

Phoenix Contact's four-wire surge protection device (SPD) is an addition to the TERMITRAB Complete product family

Image of Phoenix Contact TTC-6P-4 Four-Wire Surge Protection DeviceWith the addition of Phoenix Contact's pluggable TTC-6P-4 four-wire SPD, the TERMITRAB complete product family becomes even more comprehensive. These pluggable SPDs offer protection against overvoltage on four conductors in a width of only 6 mm. That is only 1.5 mm per conductor. TTC-6P-4 has been successfully tested to UL 497B, including the Class I, Division 2 approval for hazardous locations. This means that the TTC-6P-4 can be used worldwide.

Like other protective devices in the TERMITRAB complete family, these additions provide mechanical signaling that displays the overload status of the protective devices without the need for additional auxiliary power. The status indicator on the protective device indicates the state of surge protection equipment on-site. Optional remote signaling modules monitor up to 40 protective devices, reporting the state to the control room. Thanks to optical monitoring, users can integrate or retrofit the protective devices into the remote signaling system with minimal effort. TERMITRAB Complete TTC 6P-4 Brochure

Features
  • UL Listed to 479B
  • UL Listed for Class I, Division 2 hazardous locations
  • Only 6 mm wide for four conductors, 1.5 mm per conductor
  • Monitor overload status on-site or via remote signaling
  • Pluggable replacement without affecting the measuring signal
  • Push-in connection technology or screw connection

TTC-6P-4 Four-Wire Surge Protection Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPD 30VAC/36VDC MCOV 1 POLE1106013SPD 30VAC/36VDC MCOV 1 POLE1 - Immediate$218.59View Details
SPD 30VAC/36VDC MCOV 1 POLE1106014SPD 30VAC/36VDC MCOV 1 POLE1 - Immediate$218.59View Details
SPD 30VAC/36VDC MCOV 1 POLE1106015SPD 30VAC/36VDC MCOV 1 POLE1 - Immediate$187.61View Details
FUSE CARRIER FOR SURGE PROTECTIV1054762FUSE CARRIER FOR SURGE PROTECTIV1 - Immediate$18.72View Details
Published: 2020-06-15