ESSENTIAL Second-Generation Power Supplies

Phoenix Contact ESSENTIAL power options are available in 12 V and 48 V version for a wider range of potential applications

Image of Phoenix Contact ESSENTIAL Second-Generation Power SuppliesPhoenix Contact ESSENTIAL power supplies are ideal for systems requiring reliable power with basic functionality. The devices are available in 12 V and 48 V power options for a broader range of potential applications.

Features and Benefits
  • Protection
    • Metal oxide varistors (MOV)
    • Fused input
    • Short-circuit
    • Overvoltage
    • Overcurrent
    • Overtemperature
  • Vibration and shock resistance
  • Wide temperature range
  • UL listed
  • Universally applicable
Applications
  • Building automation
  • Lighting
  • Shading
  • HVAC
  • Vending machines
  • Test and simulation
  • Solar cell production
  • Industrial-grade printers and scanners

ESSENTIAL Second-Generation Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PS-EE-2G/1AC/12DC/75W/SC1585280PS-EE-2G/1AC/12DC/75W/SC0 - Immediate$23.84View Details
PS-EE-2G/1AC/12DC/120W/SC1585283PS-EE-2G/1AC/12DC/120W/SC20 - Immediate$20.07View Details
PS-EE-2G/1AC/12DC/240W/SC1585284PS-EE-2G/1AC/12DC/240W/SC0 - Immediate$32.81View Details
PS-EE-2G/1AC/48DC/120W/SC1585285PS-EE-2G/1AC/48DC/120W/SC5 - Immediate$22.01View Details
PS-EE-2G/1AC/48DC/240W/SC1585286PS-EE-2G/1AC/48DC/240W/SC32 - Immediate$32.81View Details
PS-EE-2G/1AC/48DC/480W/SC1585287PS-EE-2G/1AC/48DC/480W/SC0 - Immediate$89.27View Details
Published: 2025-04-02