DC Charging Cables
Phoenix Contact 125 A CCS1 charging cables add a higher power option to the CHARX compact portfolio
Phoenix Contact 125 A charging cables fit into the compact line of DC cables, offering another power level for more applications. The line uses a smaller connector, which provides ergonomics and ease of use with its design. This cable is for North American use, tackling relatively simple DC charging applications due to its power rating. Custom cable lengths are available for various options.
- Follows Combined Charging System (CCS) Type 1 standard
- Compact design for lower-power DC charging applications
- Temperature monitoring directly at the DC contact pins for accurate readings
- Ergonomic shape ensures easy handling and a comfortable feel
- IP44 protection rating when plugged in
- 35% smaller than standard line
- Charging controllers
- Surge protection and power supplies
- Energy meters
- Terminal blocks
DC Charging Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1432551 | DC CHARGING CABLE CCS TYPE 1 | 0 - Immediate | $386.40 | View Details |
![]() | ![]() | 1432550 | DC CHARGING CABLE CCS TYPE 1 | 1 - Immediate | $338.86 | View Details |
![]() | ![]() | 1432527 | DC CHARGING CABLE CCS TYPE 1 | 0 - Immediate | $419.15 | View Details |
![]() | ![]() | 1432401 | DC CHARGING CABLE CCS TYPE 1 | 2 - Immediate | $368.98 | View Details |
![]() | ![]() | 1432352 | DC CHARGING CABLE CCS TYPE 1 | 0 - Immediate | $451.64 | View Details |