SBA Series Automotive Super Schottky Rectifiers
PANJIT automotive extreme low VF Schottky rectifiers feature ultra-low voltage drop
PANJIT SBA120CH-AU~SBA240CH-AU SBA series 20 V to 40 V surface-mount automotive super Schottky rectifiers have a current rating of 1 A to 2 A. These rectifiers offer an ultra-low forward voltage (VF) drop (0.45 V ~ 0.53 V) and fast switching speed with the Automotive Electronics Council (AEC) standard Q101. They are specially designed for automotive applications, low-power-consumption applications, and reverse polarity protection in an SOD-323HE package. Moreover, the series is green molding compound that is compliant with the IEC 61249 and EU RoHS 2.0 standards.
- Ultra-low VF drop, low power loss
- Fast switching speed
- Surface-mount package
- AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Low-voltage rectification
- Reverse polarity protection
- Low-power-consumption applications
SBA Series Automotive Super Schottky Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBA130CH-AU_R1_000A1 | 30V,SCHOTTKY,SOD-323HE,1A | 4990 - Immediate | $0.17 | View Details |
![]() | ![]() | SBA220CH-AU_R1_007A1 | Surface Mount Extreme Low VF | 9987 - Immediate | $0.27 | View Details |
![]() | ![]() | SBA230CH-AU_R1_007A1 | Surf Mnt Extreme Low VF Schottk | 9000 - Immediate | $0.27 | View Details |
![]() | ![]() | SBA240CH-AU_R1_007A1 | Surf Mt Ext Low VF Schot Bar Rec | 9645 - Immediate | $0.27 | View Details |
![]() | ![]() | SBA340AL-AU_R1_007A1 | 40V,SCHOTTKY,SOD-123FL,3A | 2643 - Immediate | $0.27 | View Details |