S-Type 5 kW Transient Voltage Suppressor (TVS) Diodes
PANJIT TVS diodes provide high reverse-surge capability in high-temperature environments
The PANJIT 5KMC12AS~5KMC100AS series consists of 5 kW TVS diodes in SMC molded plastic packages designed for automated handling. These diodes provide surge protection that can operate in high-temperature environments, making them ideal for a wide range of applications in computing and I/O interfaces. The products are a green molding compound and compliant with the IEC 61249 and EU RoHS 2.0 standards.
- High reverse-surge capability up to 5 kW
- High reliability and low inductance
- Glass-passivated chip junction
- Excellent clamping capability
- VRWM: 12 V to 130 V for unidirectional and 12 V to 58 V for bidirectional
- ESD protection up to 30 kV
- Optimize board space in surface-mounted applications
- Powertrain in high-power devices
S-Type 5 kW TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5KMC58CAS_R1_00601 | Transient Voltage Suppressor | 1600 - Immediate | $1.76 | View Details |
![]() | ![]() | 5KMC36AS_R1_00001 | TVS DIODE 36VWM 58.1VC DO214AB | 7190 - Immediate | $1.62 | View Details |
![]() | ![]() | 5KMC13AS-AU_R1_000A1 | TVS DIODE 13VWM 21.5VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC64AS-AU_R1_000A1 | TVS DIODE 64VWM 103VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC33AS-AU_R1_000A1 | TVS DIODE 33VWM 53.3VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC40AS-AU_R1_000A1 | TVS DIODE 40VWM 64.5VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC15AS-AU_R1_000A1 | TVS DIODE 15VWM 24.4VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC17AS-AU_R1_000A1 | TVS DIODE 17VWM 27.6VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC16AS-AU_R1_000A1 | TVS DIODE 16VWM 26VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC22AS-AU_R1_000A1 | TVS DIODE 22VWM 35.5VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC26AS-AU_R1_000A1 | TVS DIODE 26VWM 42.1VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC60AS-AU_R1_000A1 | TVS DIODE 60VWM 96.8VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC70AS-AU_R1_000A1 | TVS DIODE 70VWM 113VC DO214AB | 7120 - Immediate | $1.59 | View Details |
![]() | ![]() | 5KMC14AS-AU_R1_000A1 | TVS DIODE 14VWM 23.2VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC58AS-AU_R1_000A1 | TVS DIODE 58VWM 93.6VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC30AS-AU_R1_000A1 | TVS DIODE 30VWM 48.4VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC18AS-AU_R1_000A1 | TVS DIODE 18VWM 29.2VC DO214AB | 7200 - Immediate | $1.59 | View Details |
![]() | ![]() | 5KMC51AS-AU_R1_000A1 | TVS DIODE 51VWM 82.4VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC43AS-AU_R1_000A1 | TVS DIODE 43VWM 69.4VC DO214AB | 7200 - Immediate | $1.89 | View Details |
![]() | ![]() | 5KMC54AS-AU_R1_000A1 | TVS DIODE 54VWM 87.1VC DO214AB | 5600 - Immediate | $1.89 | View Details |