NSVS1002CL High-Performance Bipolar Transistor

onsemi advanced bipolar transistors are designed with high current capacity, low saturation voltage, and high-speed switching

Image of onsemi High-Performance Bipolar TransistorThe onsemi NSVS1002CL is a high-performance bipolar junction transistor (BJT) designed to deliver exceptional current handling, low saturation voltage, and high-speed switching capabilities. This NPN transistor is housed in a compact LFPAK8 package, making it ideal for space-constrained applications. With its AEC-Q101 qualification and PPAP capability, the NSVS1002CL is suitable for demanding automotive and industrial environments, ensuring reliable performance under harsh conditions.

Features
  • High current capacity: 2.5 A continuous, 4 A pulse
  • Low collector-to-emitter saturation voltage (VCE(sat)): 0.036 V at 100 mA
  • High-speed switching: Turn-on time of 15 ns, storage time of 790 ns, fall time of 46 ns
  • High allowable power dissipation: 2.2 W
  • Compact LFPAK8 package: 3.3 mm x 3.3 mm
  • AEC-Q101 qualified and PPAP capable
  • RoHS compliant, Pb-free, and halogen-free
  • High DC current gain (hFE): 140 to 400 at 100 mA
 
  • High gain-bandwidth product (fT): 200 MHz
  • Low output capacitance (Cob): 12 pF
  • Wide operating temperature range: -55°C to +175°C
  • High collector-to-base breakdown voltage (VCBO): 120 V
  • High collector-to-emitter breakdown voltage (VCEO): 100 V
  • High emitter-to-base breakdown voltage (VEBO): 6.5 V
  • Thin profile for space-constrained designs
Applications
  • Load switches
  • Gate driver buffers
  • DC/DC converters
  • Traction inverters
  • LED drivers
  • Solar inverters
  • Motor control circuits
  • Power management systems
 
  • Battery management systems
  • Automotive electronics
  • Industrial automation
  • Consumer electronics
  • Communication equipment
  • Power supplies
  • Signal amplification

NSVS1002CL High-Performance Bipolar Transistor

ImageManufacturer Part NumberDescriptionTransistor TypeCurrent - Collector (Ic) (Max)Voltage - Collector Emitter Breakdown (Max)Available QuantityPriceView Details
TRANS NPN 160V 2.5A 8-LFPAKNSVS1002CLTWGTRANS NPN 160V 2.5A 8-LFPAKNPN2.5 A160 V3000 - Immediate$0.92View Details
Published: 2025-03-27