NST817 High-Performance General Purpose Transistor
The onsemi NST817, a versatile NPN transistor designed for general-purpose amplifier applications, offers superior thermal performance and reliability
The onsemi NST817 is a high-performance NPN transistor designed for general-purpose amplifier applications. Housed in an ultra-compact DFN1010-3 package with wettable flanks, this transistor is ideal for low-power surface mount applications where board space and reliability are at a premium. The NST817 is recommended for the automotive industry's optical inspection methods, ensuring optimal performance and durability. With a maximum collector-emitter voltage of 45 V and a continuous collector current of 500 mA, the NST817 provides robust performance in a variety of electronic circuits. Its superior thermal performance and compliance with AEC-Q101 standards make it suitable for automotive and other demanding applications. The NST817 is also Pb-free, halogen-free, and RoHS compliant, aligning with environmental and safety standards.
- NPN transistor
- Maximum collector-emitter voltage: 45 V
- Continuous collector current: 500 mA
- Ultra-compact DFN1010-3 package
- Wettable flanks for optimal automated optical inspection (AOI)
- Superior thermal performance
- AEC-Q101 qualified
- PPAP capable
- Pb-free
- Halogen-free
- RoHS compliant
- Low VCE(sat)
- High current gain (hFE)
- Suitable for surface mount applications
- Reliable performance in automotive applications
- General-purpose amplification
- Signal processing
- Switching applications
- Automotive electronic control units (ECUs)
- Power management systems
- Consumer electronics
- Industrial control systems
- Communication devices
- Audio equipment
- Portable devices
- Battery-powered applications
- Sensor interfaces
- Motor control circuits
- Lighting control systems
- Home automation systems
NST817 High-Performance General Purpose Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NST817CMTWFTBG | TRANS NPN 45V 0.5A 3XDFNW | 0 - Immediate | $0.46 | View Details |