NSS1001CL High-Performance Current Limiter

onsemi current limiters are ideal for use in automotive, industrial, and consumer electronics industries

Image of onsemi NSS1001CL High-Performance Current LimiterThe onsemi NSS1001CL is a state-of-the-art current limiter designed to provide robust protection and enhanced performance in various electronic applications. This device offers precise current-limiting capabilities, ensuring the safety and reliability of circuits. With its compact design and high efficiency, the NSS1001CL is ideal for use in a wide range of industries, including automotive, industrial, and consumer electronics. onsemi has engineered the NSS1001CL to meet the highest standards of quality and performance, making it a trusted choice for engineers and designers worldwide.

Features
  • Precise current limiting
  • High efficiency
  • Compact design
  • Wide operating temperature range
  • Low power consumption
  • Fast response time
  • Overcurrent protection
  • Thermal shutdown
  • High reliability
  • Easy integration
  • Low-voltage operation
  • Robust construction
  • Wide input voltage range
  • Low dropout voltage
  • High accuracy
Applications
  • Automotive electronics
  • Industrial control systems
  • Consumer electronics
  • Power management systems
  • Battery-powered devices
  • LED drivers
  • Motor control
  • Telecommunications equipment
  • Medical devices
  • Renewable energy systems
  • Portable electronics
  • Smart home devices
  • Security systems
  • Data centers
  • Networking equipment

NSS1001CL High-Performance Current Limiter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS PNP 100V 2.5A 8-LFPAKNSS1001CLTWGTRANS PNP 100V 2.5A 8-LFPAK2990 - Immediate
9000 - Factory Stock
$0.86View Details
Published: 2025-04-01