NCP81568 High-Performance Single-Phase Voltage Regulator
onsemi advanced single-phase voltage regulators include an SVID interface
The NCP81568 from onsemi is a high-performance, low-bias current, single-phase single-rail regulator designed to support a wide range of computing applications. This advanced voltage regulator integrates power MOSFETs and delivers up to 20.25 A thermal design current (TDC) and 40 A ICC-max output current on an adjustable output with a serial voltage identification (SVID) interface. Operating at high switching frequencies, it allows the use of small inductors and capacitors, making it ideal for compact designs. The NCP81568 employs onsemi patented high-performance RPM operation, which maximizes transient response and ensures smooth transitions between discontinuous-frequency-scaling operation and continuous-mode, full-power operation. Additionally, it features an ultra-low offset current monitor amplifier with programmable offset compensation for high-accuracy current monitoring. This makes the NCP81568 a reliable and efficient solution for modern computing needs.
- High-performance RPM control system
- Intel IMVP9.2 protocol compliance
- Ultra-low offset IOUT monitor with DCR sense
- Differential remote output voltage sensing
- Soft transient control to reduce inrush current and audio noise
- Dynamic VID feed-forward
- Externally programmable droop gain
- Input supply voltage feed-forward control
- Built-in overvoltage, undervoltage, and pin-programmable overcurrent protection
- Zero droop capability
- Ultrasonic operation
- Programmable operating frequency
- QFN48, 6 mm x 6 mm, 0.4 mm pitch package
- Pb-free device
- High switching frequency for small-size inductors and capacitors
- Desktop computers
- Notebook computers
- Ultrabook computers
- Gaming laptops
- Workstations
- High-performance servers
- Embedded computing systems
- Industrial PCs
- Network-attached storage (NAS) devices
- Datacenters
- Cloud computing infrastructure
- Telecommunications equipment
- Graphics processing units (GPUs)
- Artificial intelligence (AI) systems
- Machine learning (ML) platforms
NCP81568 High-Performance Single-Phase Voltage Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP81568MNTXG | SINGLE PHASE VOLTAGE REGULATOR W | 2395 - Immediate 7500 - Factory Stock | $2.87 | View Details |