NCID9200 Digital Isolators
onsemi high-speed, dual-channel, digital isolators provide reliable isolation with advanced technology
The NCID9200 by onsemi is a high-speed, dual-channel digital isolator designed to support isolated communications, preventing ground loops and hazardous voltages. Utilizing the pantented onsemi galvanic off-chip capacitor isolation technology, this device ensures high insulation and noise immunity, making it ideal for various industrial and automotive applications.
The NCID9200 is a galvanically isolated, high-speed, dual-channel digital isolator that facilitates isolated communications, allowing digital signals to transfer between systems without conducting ground loops or hazardous voltages. This patented device from onsemi leverages galvanic off-chip capacitor isolation technology and optimized IC design to achieve superior insulation and noise immunity. The thick ceramic substrate used in the capacitors provides approximately 25 times the thickness of thin-film on-chip capacitors and coreless transformers, combining the electrical performance benefits of digital isolators with the safety reliability of a >0.5 mm insulator barrier, similar to traditional optocouplers. Housed in a 16-pin, wide-body, small-outline package, the NCID9200 is designed for high-performance and reliability in demanding environments.
- Galvanic isolation
- High-speed, dual-channel communication
- Patented off-chip capacitor isolation technology
- High common mode rejection
- High power supply rejection
- Thick ceramic substrate for enhanced insulation
- 16-pin, wide-body, small-outline package
- Operating temperature range: -40°C to +125°C
- Maximum working insulation voltage: 2,000 VPEAK
- 100 kV/µs minimum common mode rejection
- 8 mm creepage and clearance distance
- UL1577, 5000 VRMS for 1 minute
- DIN EN/IEC 60747-17 (pending)
- AEC-Q100 qualified (pending)
- Isolated PWM controls
- Industrial fieldbus communications
- Microprocessor system interfaces (SPI, I2C, etc.)
- Programmable logic controls
- Isolated data acquisition systems
- Voltage level translations
- Motor controls
- Power supply isolation
- Medical equipment
- Renewable energy systems
- Automotive systems
- Battery management systems
- Test and measurement equipment
- Communication systems
- Aerospace and defense systems
NCID9200 Digital Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCID9200 | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC | 0 - Immediate | $4.59 | View Details |
![]() | ![]() | NCID9200R2 | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC | 0 - Immediate | $4.68 | View Details |