BCP53M: High-Performance PNP Medium Power Transistor
The versatile onsemi BCP53M transistor is designed for general-purpose amplifier applications and superior thermal performance
The onsemi BCP53M is a high-performance PNP medium-power transistor designed for general-purpose amplifier applications. Housed in a compact DFN2020-3 package, this transistor offers superior thermal performance, making it ideal for medium-power surface mount applications where board space and reliability are critical. The BCP53M is engineered to handle a collector-emitter voltage of -80 V and a continuous collector current of 1 A, ensuring robust performance in various electronic circuits. Its wettable flank package design optimizes automated optical inspection (AOI), enhancing manufacturing efficiency and quality control. Additionally, the BCP53M is AEC-Q101 qualified and PPAP capable, making it suitable for automotive and other applications requiring stringent quality standards. With its Pb-free, halogen-free, and RoHS compliant construction, the BCP53M is an environmentally friendly choice for modern electronic designs.
- Medium-power PNP transistor
- Collector-emitter voltage: -80 V
- Continuous collector current: 1 A
- Compact DFN2020-3 package
- Superior thermal performance
- Wettable flank package for optimal AOI
- AEC-Q101 qualified
- PPAP capable
- Pb-free and halogen-free
- RoHS compliant
- High DC current gain
- Low collector-emitter saturation voltage
- High reliability
- Suitable for surface mount applications
- Environmentally friendly design
- General-purpose switching
- Amplification
- Automotive ECUs
- Power management
- Signal processing
- Consumer electronics
- Industrial control systems
- Communication equipment
- Audio amplifiers
- Power supplies
- Motor drivers
- Lighting controls
- Battery management systems
- Instrumentation
- Medical devices
BCP53M: High-Performance PNP Medium Power Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NSVBCP53MTWG | TRANS PNP 80V 1A 3WDFNW | 0 - Immediate | $0.68 | View Details |
![]() | ![]() | BCP5310MTWG | TRANS PNP 80V 1A 3WDFNW | 2940 - Immediate | $0.68 | View Details |
![]() | ![]() | BCP5316MTWG | TRANS PNP 80V 1A 3WDFNW | 2979 - Immediate | $0.68 | View Details |
![]() | ![]() | BCP53MTWG | TRANS PNP 80V 1A 3WDFNW | 2880 - Immediate 3000 - Factory Stock | $0.68 | View Details |