Power Management ICs for Automotive and Industrial devices

Multi-rail Power Management ICs for MCU and MPU Systems

NXP’s PMIC portfolio contains single-chip power management solutions to support the processing needs of automotive, industrial, and IoT applications. These devices are designed to go hand in hand with our extensive processing platform, but may also be used with FPGAs or other processing platforms due to their enhanced flexibility, featuring custom sequencing, programmable output voltages and current limits, as well as the possibility to synchronize multiple PMICs to cover complex power trees. Select models also feature programmable battery chargers for low-power IoT applications, while others feature functional safety capabilities up to SIL-2 and ASIL-D for industrial and automotive applications. Accompanied by the extensive evaluation tools and OTP programming capabilities, these devices offer a streamlined solution to power the processor and peripherals in modern embedded systems.

  • Healthcare & IoT
  • Industrial
  • Transportation

Healthcare & IoT

Healthcare and IoT applications benefit from long battery life and high integration. Often diminute, these systems require extremely low power consumption and low board space, while still requiring enough room to fit batteries, antennas and a number of other peripherals besides the processor. NXP PMICs minimize design complexity condensing board level power solutions in tiny ICs to satisfy the needs of these highly integrated devices.

Key Features

  • 4 and 7-rail options
  • Optional Linear Battery Charger
  • Up to 3 buck converters
  • Up to 4 LDOs
  • 6V Input
  • RTC Always-on supply
  • I2C Interface for Configuration
  • Custom or Pre-programmed OTP Configuration
  • Programmable sequencing

Featured Products

PCA9422

Ultra Low Power Charger+Gauge PMIC for RT5/6/700

Device List

Mfr Part # Description
PCA9420 PMIC for Low Power Applications
PCA9421 PMIC for Low Power Applications
PCA9422 Ultra Low Power Charger+Gauge PMIC for RT5/6/700

Industrial

Modern industrial devices are characterized by high complexity and a requirement for safety and reliability, which has led to the use of progressively larger and more powerful processors and more complex power trees. NXP’s industrial PMICs provide bespoke solutions for our applications processors, while providing options certified up to ASIL-B, providing ease of integration and safety with minimal external components. Other processing platforms are supported through OTP programmability and our extensive evaluation platform.

Key Features

  • Up to 14-channel options with Buck, Boost and LDO regulators
  • Custom solution for I.MX Processors
  • I2C Communication
  • Integrated Level Translation for I2C Bus (select models)
  • Safety options from QM to ASIL-B
  • Pre-programmed OTP options
  • Try-before-buy OTP evaluation platform
  • Custom Sequencing
  • RTC Supply on select models
  • Watchdog (window/timeout)
  • ABIST (Analog Built-in Self-test) on-demand

Applications

  • Industrial
    • Smart Monitors
    • Medical Tablets & equipment
    • Factory Automation
    • HMI
    • Printers & scanners
    • HVAC
  • Smart Home
    • Smart energy
    • Appliances

Featured Products

FS23/24

Overview

PF0100

14 channel configurable power management integrated circuit

Device List

Mfr Part # Description
FS23 Safety System Basis Chip (SBC) Family with Power Management, CAN and LIN
FS24 Safety Mini CAN FD SBC for Automotive Applications Fit for ASIL B
FS26 Safety System Basis Chip with Low Power, for ASIL D Systems
PF81 12-Channel Power Management Integrated Circuit (PMIC) for High-Performance Processing Applications
PF82 12-Channel Power Management Integrated Circuit (PMIC) for High-Performance Processing Applications
PCA9451A Power Management IC for i.MX 93x/91x Application Processor
PF0100 14-Channel Configurable PMIC

Transportation

Modern automobiles integrate hundreds of computers used to provide safe, reliable and comfortable driving experiences. From ADAS to infotainment, body control and HMI, NXP’s automotive PMICs and SBCs can provide streamlined solutions for power and connectivity at every integration and safety level, with options fit for up to ASIL-D and including CAN and LIN connectivity, making them an excellent choice to pair with the S32 automotive processing platform.

Key Features

  • Buck, Boost and LDO regulator options
  • Custom solution for S32 platform
  • High-Voltage input options, up to 60V Vin
  • Safety options from QM to ASIL-B
  • Logic and Analog Built-In Self-test architecture (LBIST + ABIST)
  • Active voltage monitoring
  • Challenger/Window Watchdogs
  • CAN and LIN connectivity
  • Safety SPI with ECC sand CRC
  • I2C Connectivity Options
  • 10 and 15 year product longevity

Applications

  • Automotive
    • Infotainment
    • Cluster
    • Telematics
    • Vision
    • Driver monitoring
    • Networking boxes
    • Battery Management Systems (BMS)
    • Electric Power Steering (EPS)
    • Hybrid Electric Vehicles
    • Power inverters
    • Motor Control

Featured Products

PF81/82

12-Channel Power Management Integrated Circuit (PMIC) for High-Performance Processing Applications

FS84/85

Fail-safe system basis chip with multiple SMPS and LDO

FS26

Safety System Basis Chip with Low Power, for ASIL D Systems

Device List

Mfr Part # Description
FS23 Safety System Basis Chip (SBC) Family with Power Management, CAN and LIN
FS24 Safety Mini CAN FD SBC for Automotive Applications Fit for ASIL B
FS26 Safety System Basis Chip with Low Power, for ASIL D Systems
FS45 Fail Silent Power System Basis Chip Product Families
FS65 Fail Silent Power System Basis Chip Product Families
FS84 Safety System Basis Chip for S32 Microcontrollers, Fit for ASIL B
FS85 Safety System Basis Chip for S32 Microcontrollers, Fit for ASIL D
PF81 12-Channel Power Management Integrated Circuit (PMIC) for High-Performance Processing Applications
PF82 12-Channel Power Management Integrated Circuit (PMIC) for High-Performance Processing Applications
PF0100 14-Channel Configurable PMIC