NEX40400 Series High-Efficiency Synchronous Step-Down Converters
Nexperia NEX40400 series converters with a low operating quiescent current ensure high power conversion efficiency across various load conditions
Nexperia NEX40400 series high-efficiency synchronous step-down converters are designed to deliver reliable performance across a wide range of industrial and automotive applications. Each model in this series, including the NEX40400ADA, NEX40400BDA, NEX40400CDA, NEX40400DDA, NEX40400EDA, and NEX40400FDA, features a wide input voltage range of 4.5 V to 40 V and provides up to 600 mA continuous output current. These converters are engineered with a low operating quiescent current of typically 60 µA, ensuring high power conversion efficiency across various load conditions.
The NEX40400 series supports both pulse frequency modulation (PFM) for light load efficiency and force pulse width modulation (FPWM) for small output ripple, making them versatile for different power management needs. With features like frequency foldback, thermal shutdown, and short circuit protection, these converters offer robust and reliable operation. The compact TSOT23-6 package further enhances the NEX40400’s suitability for space-constrained applications.
- Wide input voltage range: 4.5 V to 40 V
- Continuous output current: 600 mA
- Low quiescent current: 60 µA
- Ultra-low shutdown current: 0.3 µA
- High output voltage accuracy: 1%
- Fixed switching frequencies: 1.05 MHz and 2.1 MHz
- PFM for light load efficiency
- FPWM for small output ripple
- Frequency foldback for high conversion ratio and low drop-out applications
- Spread spectrum for better EMI performance
- Start-up with pre-biased output
- Precision enable
- Internal compensation
- Short circuit protection with hiccup mode
- Compact TSOT23-6 package
- Industrial distributed power systems
- Grid infrastructure: Smart e-meters
- Battery-powered home appliances
- White goods
- Automotive power management
- Portable electronics
- Communication equipment
- Consumer electronics
- Medical devices
- Security systems
- Networking equipment
- LED lighting
- Test and measurement equipment
- Embedded systems
- IoT devices
NEX40400 Series High-Efficiency Synchronous Step-Down Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NEX40400ADAZ | 4.5V TO 40V, 600MA, SYNCHRONOUS | 6014 - Immediate | $0.65 | View Details |
![]() | ![]() | NEX40400BDAZ | 4.5V TO 40V, 600MA, SYNCHRONOUS | 210 - Immediate | $0.65 | View Details |
![]() | ![]() | NEX40400CDAZ | 4.5V TO 40V, 600MA, SYNCHRONOUS | 2960 - Immediate | $0.65 | View Details |
![]() | ![]() | NEX40400DDAZ | 4.5V TO 40V, 600MA, SYNCHRONOUS | 222 - Immediate | $0.65 | View Details |
![]() | ![]() | NEX40400EDAZ | 4.5V TO 40V, 600MA, SYNCHRONOUS | 247 - Immediate | $0.65 | View Details |
![]() | ![]() | NEX40400FDAZ | 4.5V TO 40V, 600MA, SYNCHRONOUS | 176 - Immediate | $0.65 | View Details |