M4 Series Heavy-Duty Limit Switches
Moujen's simple-to-use switches are suitable for a wide range of limit switch applications
Moujen’s M4 series heavy-duty switches are slim and compact with a side-mountable design for tight-space installations. The switch enclosure is made with a durable aluminum alloy material and is rated IP67, providing better dust, water, and oil resistance. The contacts are designed with positive opening functionality.
The M4 series use 99.9% silver contacts, ensuring great electrical signals nonstop. The switches have interior oil-impregnated bronze bushings, increasing the actuator’s function and lifespan dramatically. The pre-cabled M4 devices use VCTF or SJTO class, size 18 AWG cables. These switches are available in AC or DC versions that are M12-sized quick-connect type without cabling. The M4 has a wide range of actuator types and material options. The M4 switches comply with CE, CSA, and RoHS.
- Suitable for heavy-force applications in small to large systems
- Slim and compact side-mount body design for tight-space installations
- Form-C SPDT switch
- Heavy-duty aluminum alloy and IP67 completely sealed body
- Complies with CE, CSA, and RoHS
- Wide range of actuator types
- 99.9% silver contacts
- Positive opening switch
- Oil-impregnated bronze bushings
- AC or DC M12 quick-connect types
- VCTF or SJTO (18 AWG) pre-cabled types
- Roll-up doors, gates, elevators, and security doors:
- Detects the state(s) of the cover(s) and respond with an action
- Flap doors, conveyor belts, and industrial printing:
- Counts the quantity pass-through and respond with an action
- CNC machines, 3D printers, lifts, packaging machines, elevators, indoor car parks, lathes, milling tools, compressors, press machines, compactors, mold injection machines:
- Limits component travel distance and respond with an action