CH1S01xB Current Sensor Family
Littelfuse current sensors employ open loop Hall effect technology to deliver precise and reliable current sensing solutions
The Littelfuse CH1S01xB current sensor family employs open loop Hall effect technology to deliver precise and reliable current sensing solutions. These sensors provide dual-channel, ratiometric output signals proportional to the magnetic flux density generated by internal C-core concentrators. Designed for high accuracy and low thermal drift, the CH1S01xB sensors are ideal for applications requiring non-intrusive current measurement. They operate with a unipolar +5 VDC power supply and offer an operating temperature range from -40°C to +125°C. The sensors are available in various configurations, including standard and aperture variants, and can measure primary currents up to ±1,100 A. With features such as high sensing accuracy, low thermal offset drift, and robust mechanical characteristics, the CH1S01xB family is well-suited for demanding environments in automotive and industrial applications.
- Open loop Hall effect current sensor
- Unipolar +5 VDC power supply
- Analog ratiometric output
- Operating temperature range: -40°C to +125°C
- Dual-channel measurement capability
- Channel 1: up to ±100 A
- Channel 2: up to ±1,100 A
- High sensing accuracy
- Low thermal offset drift
- Low thermal sensitivity drift
- Non-intrusive measurement solution
- Plastic housing: PBT-GF25 (UL 94 V-0)
- Pins: CuSn6, Sn plating
- Protection degree: IP41
- Mating connector: TE 1-1456426-5
- Battery management systems
- Hybrid vehicles
- Electric vehicles (EVs)
- Utility vehicles
- Industrial automation
- Renewable energy systems
- Power inverters
- Motor control systems
- Power distribution units
- Uninterruptible power supplies (UPS)
- Smart grid applications
- Electric power steering
- Charging stations
- Robotics
- HVAC systems
CH1S01xB Current Sensor Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 25236-00-02-01 | current sensors | 100 - Immediate | $75.21 | View Details |
![]() | ![]() | 25236-00-01-01 | current sensors | 100 - Immediate | $75.21 | View Details |
![]() | ![]() | 25236-00-03-01 | current sensors | 100 - Immediate | $75.21 | View Details |