IN Series Current Sensors

LEM’s IN series current sensors have a status signal to indicate the transducer state

Image of LEM's IN Series Current SensorsLEM’s IN series current sensors electronically measure DC, AC, and pulsed current with galvanic separation between the primary and the secondary circuits. The IN transducers offer excellent performance, high accuracy, and low noise over a wide operating temperature range.

Features

  • Closed loop current sensors using an extremely accurate zero flux detector
  • 9-pin D-Sub male secondary connector
  • Status signal to indicate the transducer state
  • LED indicator confirms normal operation
  • Metal housing to improve immunity to EMC and power dissipation
  • Transducer identification
  • Large apertures for cables and busbars

Applications

  • Feedback element in high-performance gradient amplifiers for MRI
  • Feedback element in high-precision, high-stability power supplies
  • Calibration units
  • Energy measurements
  • Feedback element for power meters (e.g., EV test benches)
  • Medical equipment

IN Series Current Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR FLUX GATE/CL 100AIN 100-SCURRENT SENSOR FLUX GATE/CL 100A1 - Immediate$640.06View Details
CURRENT SENSOR FLUX GATE/CL 500AIN 500-SCURRENT SENSOR FLUX GATE/CL 500A7 - Immediate$1,311.06View Details
CURRENT SEN FLUX GATE/CL 2000AIN 2000-SCURRENT SEN FLUX GATE/CL 2000A6 - Immediate$4,405.15View Details
CURRENT SENSOR FLUX GATE/CL 200AIN 200-SCURRENT SENSOR FLUX GATE/CL 200A0 - Immediate$711.69View Details
CURRENT SEN FLUX GATE/CL 1000AIN 1000-SCURRENT SEN FLUX GATE/CL 1000A9 - Immediate$1,558.96View Details
Published: 2024-06-25