Rafter Squares

Klein Tools provide fast and easy levels and angles that are essential on any jobsite

Image of Klein Tools Rafter Squares Klein Tools 7" and 12" rafter squares offer versatility, precision, and portability to quickly and easily mark measurements and identify angles. It features double laser-etched markings for enhanced visibility even in sunlight. Scribe notches accommodate carpenter pencils and other writing tools to create repetitive and evenly spaced markings at 1/4" increments.

Features
  • Provides accuracy and portability with double laser-etched markings for enhanced visibility
  • Measure and mark precise angles between 0° and 90° using a preset angle guide
  • Crafted from high-quality aluminum to resist corrosion for long-lasting use
  • Create repetitive and evenly spaced markings with scribe notches at 1/4" increments
  • Large-scribe notches to accommodate carpenter pencils or other writing tools for quick and precise markings
  • 1-1/8" heel edge for stability when holding against or sliding across wood or other materials
  • Double laser-etched markings ensure durability and longevity without wearing off

Rafter Squares

ImageManufacturer Part NumberDescriptionTool TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
RAFTER SQUARE, 12-INCH93512SSQRAFTER SQUARE, 12-INCHSquareMeasurements2 - Immediate$27.06View Details
RAFTER SQUARE, 7-INCH9357SSQRAFTER SQUARE, 7-INCHSquareMeasurements1 - Immediate$18.73View Details
Published: 2025-02-26