High-Flex Polyester Fish Tape, 75-Foot

Klein Tools’ highly flexible, lightweight fish tape is designed to give professionals a variety of options to meet jobsite needs

Image of Klein Tools' High-Flex Polyester Fish Tape, 75-FootKlein Tools' 75 foot (22.9 m) high-flex polyester fish tape is the perfect wire-pulling solution where flexibility meets strength. The polyester material provides a highly flexible and lightweight tape compared to steel, while the triple-strand design delivers increased durability and strength compared to fiberglass. The low friction case and optimized feed angle create a smooth payout and easy retraction. The bright orange strand woven into the triple strand improves visibility for easier locating of the tape.

Features
  • Length: 75 feet (22.9 m)
  • Perfect combination of flexibility for easy navigation and strength to withstand difficult pulls
  • Triple-strand polyester fish tape is four times more flexible than fiberglass and eight times more flexible than steel
  • Polyester material delivers ultimate flexibility to easily glide around difficult corners or joints
  • Triple strand braided tape design creates rigidity to hold shape during payout; improves tape strength and durability to tackle more difficult pulls compared to fiberglass
  • Overall lightweight design and optimized feed angle produce a smooth payout and retraction, reducing effort and fatigue
  • Bright orange strand woven into triple-strand tape provides better visibility and locating of the tape in low-light
  • Polypropylene case and handle offer high-impact resistance

High-Flex Polyester Fish Tape, 75-Foot

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH FLEX FISH TAPE 75'50375HIGH FLEX FISH TAPE 75'1 - Immediate$85.42View Details
Published: 2023-06-26