PSoC™ 62S2 Evaluation Kit

Infineon Technologies’ PSoC 6 MCU evaluation kit simplifies development efforts

Image of Infineon Technologies PSoC™ 62S2 Evaluation KitInfineon Technologies' PSoC 62S2 evaluation kit (CY8CEVAL-062S2) enables customers to evaluate and develop applications using the PSoC 62 MCU. The kit features the PSoC 62 MCU (CY8C624ABZI-S2D44): 150 MHz Arm® Cortex®-M4 and 100 MHz Arm Cortex-M0+ cores, 2 MB of Flash, 1 MB of SRAM, hardware crypto accelerator, rich analog and digital peripherals, audio and communication interfaces, and industry-leading capacitive-sensing with CAPSENSE technology. The PSoC 62S2 evaluation kit provides a number of use cases, out of the box, to develop upcoming connected edge nodes.

Features

  • Evaluation kit for PSoC 62 MCU (CY8C624ABZI-S2D44)
  • M.2 interface connector for flexible evaluation of AIROC radio modules
  • On board OPTIGA Trust M security controller
  • Includes AIROC CYW4373E Wi-Fi module from Murata
  • On board programmer/debugger, quad SPI NOR Flash (64 MB), quad SPI FRAM (512 KB)
  • CAPSENSE buttons/slider, microSD connector
  • Arduino Uno R3, mikroBUS interface-based hardware expansion headers

Applications

  • Standalone PSoC 6 MCU-based applications
  • Cloud ecosystems, wireless connectivity: using one of the supported AIROC M.2 radio modules, prototype cloud connectivity features using the validated wireless IoT code examples
  • Secure applications using OPTIGA Trust M security controller
  • Touch HMI: CAPSENSE solutions enable developers to bring elegant, reliable, and easy-to-use capacitive touch sensing functionality to designs. CAPSENSE Middleware is supported in ModusToolbox
  • Artificial Intelligence on the edge: leverage ML partner solutions (PICOVOICE, SensiML), supported in the ModusToolbox machine learning framework to prototype edge-based ML solutions
  • Leverage the IoT sense expansion kit CY8CKIT-028-SENSE for voice and sensor processing use cases

PSoC™ 62S2 Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PSOC 6 MCU CY8C62XA EVAL KITCY8CEVAL-062S2PSOC 6 MCU CY8C62XA EVAL KIT0 - Immediate$113.58View Details
Published: 2022-07-27