HAN® E Series PE Press

HARTING PE presses offer shorter assembly times of up to 150%

Image of HARTING HAN E Series PE PressHARTING Han® ES-Press and Han® ES inserts offer an improved PE design. The well-proven termination design from the ES-Press inserts, consisting of an actuator that secures the conductor, has been adapted. This modification leads to shorter assembly times of up to 150%.

Features
  • 16 A
  • 600 V
  • Temperature range: -40°C to +125°C
  • Compatible with wide range of hoods and housings
  • 26 AWG, 12 AWG
  • Backwards compatible with all HAN E insert termination variants
  • Push-in PE termination
  • Tool-less PE termination
Applications
  • Packaging equipment
  • Conveyor systems
  • Injection molding
  • Control cabinets
  • Paper processing machines
  • Metal forming
  • Motors
  • Power distribution boxes

HAN E Series PE Presses

ImageManufacturer Part NumberDescriptionGenderNumber of PositionsAvailable QuantityPriceView Details
HAN 6ES-PRESS-SMC-MI-CCT-PE PRES09330062678HAN 6ES-PRESS-SMC-MI-CCT-PE PRESMale627 - Immediate$19.27View Details
HAN 6ES PRESS FEMALE INSERT (W/09330062778HAN 6ES PRESS FEMALE INSERT (W/Female645 - Immediate$19.37View Details
HAN 10ES PRESS MALE INSERT (W/ P09330102678HAN 10ES PRESS MALE INSERT (W/ PMale1050 - Immediate$22.56View Details
HAN 16ES-PRESS-SMC-MI-CCT-PE PRE09330162678HAN 16ES-PRESS-SMC-MI-CCT-PE PREMale1628 - Immediate$28.00View Details
HAN 10ES PRESS FEMALE INSERT (W/09330102778HAN 10ES PRESS FEMALE INSERT (W/Female1044 - Immediate$18.80View Details
HAN 16ES-PRESS-SMC-FI-CCT-PE PRE09330162778HAN 16ES-PRESS-SMC-FI-CCT-PE PREFemale1616 - Immediate$29.39View Details
HAN 24ES PRESS MALE INSERT (MARK09330242678HAN 24ES PRESS MALE INSERT (MARKMale2443 - Immediate$33.47View Details
HAN 24ES-PRESS-SMC-FI-CCT-PE PRE09330242778HAN 24ES-PRESS-SMC-FI-CCT-PE PREFemale247 - Immediate$29.23View Details
HAN ES 6B PE-CC MALE09330062676HAN ES 6B PE-CC MALEMale61 - Immediate$20.97View Details
HAN ES 6B PE-CC FEMALE09330062776HAN ES 6B PE-CC FEMALEFemale67 - Immediate$22.23View Details
HAN ES 10B PE-CC MALE09330102676HAN ES 10B PE-CC MALEMale103 - Immediate$25.95View Details
HAN ES 10B PE-CC FEMALE09330102776HAN ES 10B PE-CC FEMALEFemale101 - Immediate$27.63View Details
HAN ES 16B PE-CC MALE09330162676HAN ES 16B PE-CC MALEMale160 - Immediate$32.31View Details
HAN ES 16B PE-CC FEMALE09330162776HAN ES 16B PE-CC FEMALEFemale160 - Immediate$35.10View Details
HAN ES 24B PE-CC MALE09330242676HAN ES 24B PE-CC MALEMale241 - Immediate$34.76View Details
HAN ES 24B PE-CC FEMALE09330242776HAN ES 24B PE-CC FEMALEFemale241 - Immediate$45.71View Details
Published: 2025-02-26