Stainless Steel SMA Jack Connectors in Standard and Reverse Polarity

GCT's Nautilus series SMA jack connector with IP67, IP68, and IP69K protection is ideal for harsh environments

Image of GCT's SS SMA Jack ConnectorsGCT's PCB-mount to rear bulkhead SMA jack connectors are ideal for applications where a stainless-steel body is a must and space is at a premium. Typical applications include those needing protection against highly corrosive elements. These parts have IP67, IP68, and IP69K protection making them suitable for the high-temperature, high-pressure washdowns required by the food and beverage and pharma manufacturing industries. The Nautilus series jack connectors have a working frequency of DC to 6 GHz, an operating temperature range of -55°C to +155°C, a 50 Ω impedance, and are available in standard and reverse polarity.

Features
  • Stainless-steel PCB-mount to bulkhead SMA jack
  • IP67/IP68/IP69K rated
  • Right angle
  • Brass PCB section for easy soldering
  • Standard and reverse polarity options
  • DC to 6 GHz frequency
  • Temperature range: -55°C to +155°C
  • EDPM o-ring
  • Pre-assembled with a nut and washer
Industries
  • Food and beverage
  • Pharma manufacturing

Stainless Steel SMA Jack Connectors in Standard and Reverse Polarity

ImageManufacturer Part NumberDescriptionConnector TypeMounting TypeHousing ColorAvailable QuantityPriceView Details
SMA, STAINLESS STEEL PCB MOUNT RRFPC-SMA22-FN-A-ESMA, STAINLESS STEEL PCB MOUNT RJack, Female SocketThrough Hole, Right Angle-88 - Immediate$18.82View Details
SMA PCB MOUNT RIGHT ANGLE IP67RFPC-SMA24-FN-A-ESMA PCB MOUNT RIGHT ANGLE IP67Jack, Male PinPanel Mount, Through Hole, Right AngleSilver368 - Immediate$18.82View Details
Updated: 2023-11-07
Published: 2023-02-01