FAZ Series UL1077 Industrial Miniature CBs

Eaton DIN rail mountable circuit breakers (CBs) are designed for use in control panel applications

Image of Eaton FAZ Series UL1077 Industrial Miniature CBsOptimum product quality, tested reliability, and safety ensure excellent protection of personnel, installations, and plants. Eaton FAZ DIN rail mountable circuit breakers are designed for use in control panel applications. The current-limiting design provides fast short-circuit interruption, reducing the let-through energy that can damage the circuit. FAZ CBs are available with B, C, D, K, S, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235, and IEC 60947-2. These devices are CE marked. They feature field-installable shunt trip and auxiliary switch subsequent mounting.

Applications
  • Supplementary protection
  • Control circuits
  • Lighting
  • Business equipment
  • Appliances
  • PLC
  • Operator interface/HMI

FAZ Series UL1077 Industrial Miniature CBs

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
FAZ UL 1077 2P 20A C CURVEFAZ-C20/2FAZ UL 1077 2P 20A C CURVE20A157 - Immediate$80.17View Details
FAZ UL 1077 2P 30A C CURVEFAZ-C30/2FAZ UL 1077 2P 30A C CURVE30A43 - Immediate$80.17View Details
FAZ UL 1077 2P 6A C CURVEFAZ-C6/2FAZ UL 1077 2P 6A C CURVE6A42 - Immediate$80.17View Details
FAZ UL 1077 2P 5A D CURVEFAZ-D5/2FAZ UL 1077 2P 5A D CURVE5A2 - Immediate$80.17View Details
FAZ UL 1077 2P 4A C CURVEFAZ-C4/2FAZ UL 1077 2P 4A C CURVE4A30 - Immediate$80.17View Details
FAZ UL 1077 2P 5A C CURVEFAZ-C5/2FAZ UL 1077 2P 5A C CURVE5A20 - Immediate$80.17View Details
FAZ UL 1077 2P 10A C CURVEFAZ-C10/2FAZ UL 1077 2P 10A C CURVE10A67 - Immediate$80.17View Details
FAZ UL 1077 2P 15A B CURVEFAZ-B15/2FAZ UL 1077 2P 15A B CURVE15A25 - Immediate$80.17View Details
FAZ UL 1077 2P 3A C CURVEFAZ-C3/2FAZ UL 1077 2P 3A C CURVE3A69 - Immediate$80.17View Details
FAZ UL 1077 SUPP. 1P 20A C CURVEFAZ-C20/1-SPFAZ UL 1077 SUPP. 1P 20A C CURVE20A24 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 20A D CURVEFAZ-D20/1-SPFAZ UL 1077 SUPP. 1P 20A D CURVE20A63 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 2A B CURVEFAZ-B2/1-SPFAZ UL 1077 SUPP. 1P 2A B CURVE2A34 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 6A B CURVEFAZ-B6/1-SPFAZ UL 1077 SUPP. 1P 6A B CURVE6A37 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 2A C CURVEFAZ-C2/1-SPFAZ UL 1077 SUPP. 1P 2A C CURVE2A10 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 6A C CURVEFAZ-C6/1-SPFAZ UL 1077 SUPP. 1P 6A C CURVE6A50 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 6A D CURVEFAZ-D6/1-SPFAZ UL 1077 SUPP. 1P 6A D CURVE6A34 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 10A B CURVEFAZ-B10/1-SPFAZ UL 1077 SUPP. 1P 10A B CURVE10A32 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 1A C CURVEFAZ-C1/1-SPFAZ UL 1077 SUPP. 1P 1A C CURVE1A68 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 4A C CURVEFAZ-C4/1-SPFAZ UL 1077 SUPP. 1P 4A C CURVE4A66 - Immediate$42.15View Details
FAZ UL 1077 SUPP. 1P 1A D CURVEFAZ-D1/1-SPFAZ UL 1077 SUPP. 1P 1A D CURVE1A66 - Immediate$42.15View Details
Published: 2025-06-17