High Current Fast Acting SMD Fuses - 1025HC Series

Eaton's 1025HC series fuses are surface-mount, ceramic tube fuses

Image of Eaton's 1025HC Series Fuses Eaton introduces Bussmann® series of high-current, fast-acting, surface-mount (SMD) fuses designed for the power requirements of the next generation telecommunications and computing systems. The compact footprint of the 1025HC series allows developers to utilize less circuit board space with a higher current rating, higher voltage rating, and improved performance. The increased current squared time (I2t) ratings in the 1025HC are ideal for power systems that are used in next generation server and desktop computers, gaming consoles, industrial and consumer electronics, storage systems, base stations, test equipment, and LED lighting.

Applications
  • Primary and secondary circuit protection:
    • Server and desktop power supplies
    • Gaming console systems
    • Voltage regulator modules (VRM)
    • Storage system power
  • Primary and secondary circuit protection (continued):
    • Base station power supplies
    • Basic power supplies
    • LED and general lighting
    • Test equipment

1025HC Series Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MT 30A 250VAC 72VDC SMD1025HC30-RTRFUSE BRD MT 30A 250VAC 72VDC SMD6696 - Immediate$3.01View Details
FUSE BRD MT 25A 250VAC 72VDC SMD1025HC25-RTRFUSE BRD MT 25A 250VAC 72VDC SMD948 - Immediate$3.01View Details
FUSE BRD MT 40A 250VAC 72VDC SMD1025HC40-RTRFUSE BRD MT 40A 250VAC 72VDC SMD2943 - Immediate$3.56View Details
FUSE BOARD MOUNT 50A 60VAC 2SMD1025HC50-RTRFUSE BOARD MOUNT 50A 60VAC 2SMD1 - Immediate$3.56View Details
FUSE BRD MT 20A 72VAC 125VDC SMD1025HC20-RTRFUSE BRD MT 20A 72VAC 125VDC SMD1237 - Immediate$3.01View Details
Published: 2017-01-09