PI4ULS3V304AQ Level Shifter
Diodes’ AEC-Q100 Grade 1 certified 4-bit level shifter for push-pull applications supports ambient temperatures up to +125°C
Diodes’ PI4ULS3V304AQ automotive-compliant level shifter is suitable for automotive applications requiring specific change control. The PI4ULS3V304AQ is qualified to AEC-Q100 Grade 1 and supports ambient temperatures up to +125°C. The device is also a bidirectional voltage translator operating without the need for a DIR pin, which minimizes system effort (for PMBus™, I2C, or SMBus) and supports up to 140 Mb/s data rate with a 100 pF capacitive drive capability. The PI4ULS3V304AQ is in the small footprint U-QFN1720-12 (Type A) package.
- 0.9 V to 2.0 V on A port and 1.65 V to 3.6 V on B port
- VCCA may be greater than, equal to, or less than VCCB
- High-speed with 140 Mb/s guaranteed data rate
- 100 pF capacitive drive capability
- Low bit-to-bit skew
- Overvoltage tolerant enable and I/O pins
- Non-preferential power-up sequencing
- Power-off protection
- Lead-free and RoHS compliant
- Halogen and antimony
- Available in a UQFN-12(ZMA) package
- AEC-Q100 qualified with the following results:
- Device temperature Grade 1: -40°C to +125°C ambient operating temperature range
- Level-shifting
- Telematics
- ADAS
- Infotainment
- Automotive
- Mobile phones and PDAs
- Other portable devices
PI4ULS3V304AQ Level Shifter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI4ULS3V304AQ1ZMAEX | IC XLTR VL BIDIR 12-UQFN | 4652 - Immediate | $1.01 | View Details |