Pmod™ I2S2 Stereo Audio Input and Output

Digilent's Pmod I2S2 allows a system board to transmit and receive stereo audio signals via the I2S protocol

Image of Digilent's Pmod I2S2: Stereo Audio Input and OutputDigilent's Pmod™ I2S2 features a Cirrus CS5343 multi-bit audio A/D converter and a Cirrus CS4344 stereo D/A converter, each connected to 3.5 mm audio jacks. These circuits allow a system board to transmit and receive stereo audio signals via the I2S protocol. The Pmod I2S2 supports 24-bit resolution per channel at input sample rates up to 108 kHz.

Features
  • Cirrus CS5343
  • Stereo 24-bit A/D and D/A converters for I2S audio input and output
  • Standard 1/8“ (3.5 mm) stereo audio jacks

Pmod I2S2 Stereo Audio Input and Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PMOD I2S2: STEREO AUDIO IN / OUT410-379PMOD I2S2: STEREO AUDIO IN / OUT470 - Immediate$23.89View Details
Published: 2019-03-07