DQC30-T/DIN Series DC/DC Converters

CUI Inc DQC30 series isolated DC/DC converters with a 30 W isolated output rating are available with chassis and DIN rail mounting options

Image of CUI DQC30-T/DIN Series DC/DC ConvertersCUI Inc DQC30-T and DQC30-DIN series isolated DC/DC converters feature a 4:1 input voltage range and single/dual regulated outputs. These converters offer up to 30 W isolated output ratings and are available with chassis and DIN rail mount options. DQC30 DC/DC converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environment applications. They are certified to IEC/EN 62368-1.

Features
  • Positive and negative logic options
  • Built-in EMI filter
  • Up to 30 W isolated output
  • Single/dual regulated output
  • Overvoltage, input undervoltage lockout, short circuit, and overtemperature protections
  • Remote on/off control
  • Output trim
  • -40°C to +100°C temperature range, with derating
  • Certified to IEC/EN 62368-1
  • No tantalum capacitors
  • 5,000 meter altitude operation
  • Chassis and DIN rail mount options
Applications
  • Factory automation
  • Industrial controls
  • EV charging
  • Telecom

DQC30-T Chassis DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D12-TDC-DC, ISOLATED, 3 W, 10~36 VDC15 - Immediate$66.74View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D15-TDC-DC, ISOLATED, 3 W, 10~36 VDC35 - Immediate$66.74View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S12-TDC-DC, ISOLATED, 3 W, 10~36 VDC27 - Immediate$66.74View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S15-TDC-DC, ISOLATED, 3 W, 10~36 VDC15 - Immediate$66.74View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S5-TDC-DC, ISOLATED, 3 W, 10~36 VDC14 - Immediate$66.74View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D12N-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D15N-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S12N-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S15N-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S3N-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S3-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S5N-TDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.61View Details

DQC30-DIN DIN Rail DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D12-DINDC-DC, ISOLATED, 3 W, 10~36 VDC16 - Immediate$72.90View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D15-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$72.90View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S12-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$72.90View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S15-DINDC-DC, ISOLATED, 3 W, 10~36 VDC10 - Immediate$72.90View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S5-DINDC-DC, ISOLATED, 3 W, 10~36 VDC15 - Immediate$72.90View Details
DC-DC, ISOLATED, 3 W, 19~74 VDCDQC30-48-D12-DINDC-DC, ISOLATED, 3 W, 19~74 VDC19 - Immediate$72.90View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D12N-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.63View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-D15N-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.63View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S12N-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.63View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S15N-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.63View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S3-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.63View Details
DC-DC, ISOLATED, 3 W, 10~36 VDCDQC30-24-S3N-DINDC-DC, ISOLATED, 3 W, 10~36 VDC0 - Immediate$62.63View Details
Published: 2025-02-06