CL-SB Series Sub-Miniature Slide Switches

Nidec Components' CL-SB slide switch features a twin contact mechanism for high contact reliability

Image of Nidec Copal Electronics' CL-SB Series Sub-Miniature Slide SwitchesNidec Components' CL-SB sub-miniature slide switches are available in 1 or 2 pole models with up to 3 positions. The actuation force of 153 gf to the center position and 255 gf from the center position produces a positive detent feel. The CL-SB series is available with gold-plated or silver-plated contacts and terminations with three termination styles - gull-wing, J-hook, and through-hole. Heat-resistant resin is used to support IR reflow to a 255°C solder profile. All switch models are RoHS-compliant.

This versatile switch series can accommodate many function setting requirements in medical and industrial instrumentation applications, broadcasting equipment, telecommunications products, and surveillance cameras and systems.

Features
  • Wide variety (circuit composition, operating direction, varied terminal shapes including: J-hook, gull wing, through-hole pins)
  • Standardzation of the silver contacts, as well as the gold contacts
  • 2 mm stroke
  • Using heat-resistant resin to support reflow soldering mounting
  • Adopted twin-contacts mechanism

CL-SB Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH SLIDE SPDT 200MA 12VCL-SB-12A-01TSWITCH SLIDE SPDT 200MA 12V17086 - Immediate$0.93View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12B-01TSWITCH SLIDE SPDT 200MA 12V10441 - Immediate$0.93View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22A-01TSWITCH SLIDE DPDT 200MA 12V146116 - Immediate$1.03View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22A-11TSWITCH SLIDE DPDT 200MA 12V4997 - Immediate$1.03View Details
SWITCH SLIDE SP3T 200MA 12VCL-SB-13B-01TSWITCH SLIDE SP3T 200MA 12V4005 - Immediate$1.03View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22B-01TSWITCH SLIDE DPDT 200MA 12V6307 - Immediate$1.07View Details
SWITCH SLIDE DP3T 200MA 12VCL-SB-23A-01TSWITCH SLIDE DP3T 200MA 12V7593 - Immediate$1.17View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12B-02TSWITCH SLIDE SPDT 200MA 12V12018 - Immediate$1.27View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12A-12TSWITCH SLIDE SPDT 200MA 12V11302 - Immediate$1.28View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22C-02SWITCH SLIDE DPDT 200MA 12V3986 - Immediate$1.29View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22A-02TSWITCH SLIDE DPDT 200MA 12V34695 - Immediate$1.36View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22B-02TSWITCH SLIDE DPDT 200MA 12V18165 - Immediate$1.36View Details
SWITCH SLIDE SP3T 200MA 12VCL-SB-13B-02TSWITCH SLIDE SP3T 200MA 12V2685 - Immediate$1.36View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12C-01SWITCH SLIDE SPDT 200MA 12V684 - Immediate$1.00View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12A-11TSWITCH SLIDE SPDT 200MA 12V26967 - Immediate$1.05View Details
SWITCH SLIDE DPDT 200MA 12VCL-SB-22B-11TSWITCH SLIDE DPDT 200MA 12V1305 - Immediate$1.22View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12A-02TSWITCH SLIDE SPDT 200MA 12V1430 - Immediate$1.27View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12B-12TSWITCH SLIDE SPDT 200MA 12V3689 - Immediate$1.33View Details
SWITCH SLIDE SPDT 200MA 12VCL-SB-12C-12SWITCH SLIDE SPDT 200MA 12V10193 - Immediate$1.39View Details
SWITCH SLIDE DP3T 200MA 12VCL-SB-23A-11TSWITCH SLIDE DP3T 200MA 12V3470 - Immediate$1.40View Details
Published: 2013-07-02